Splitting Wedge WS 230mm 1.5kg

Bahco Brand: Bahco

Bahco Traditional Steel Wedge, to be used together with a sledge hammer or a splitting maul.

Length : 230 mm
9 in

Weight : 1500gm
52.9 oz.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco W-S-1.5 Splitting Wedge WS 230mm 1.5kg
Bahco W-S-1.5 Splitting Wedge WS 230mm 1.5kg
Standard range
Order code: 95-2181
MPN: W-S-1.5

Despatched within 2 working days - 5 in stock
1+ £15.52
Price per unit Ex VAT
Log Splitting Wedge
Bahco W-S-2.0 Splitting Wedge WS 250mm 2.0kg
Bahco W-S-2.0 Splitting Wedge WS 250mm 2.0kg
Standard range
Order code: 95-2182
MPN: W-S-2.0

Despatched within 4 working days - 20 in stock
1+ £19.80
Price per unit Ex VAT
Log Splitting Wedge
Bahco W-S-2.5 Splitting Wedge WS 260mm 2.5kg
Bahco W-S-2.5 Splitting Wedge WS 260mm 2.5kg
Standard range
Order code: 95-2183
MPN: W-S-2.5

Despatched within 4 working days - 15 in stock
1+ £20.10
Price per unit Ex VAT
Log Splitting Wedge

Trustpilot