Spitznagel SPK 0550606 PCB Mount Transformer 230V to 2 x 6V 5.5VA

MPN
SPK 0550606
Brand
Spitznagel
Order Code
55-7780
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 33mm
  • Dimensions, length: 44mm
  • Dimensions, width: 37mm
  • Secondary voltage: 2 x 6 V
  • Type (manufacturer type): SPK 0550606
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.5VA
Number of Outputs 2
Secondary Voltages 2 x 6V

Trustpilot