Spitznagel SPK 03806 PCB Mount Transformer 230V to 6V 3.8VA

MPN
SPK 03806
Brand
Spitznagel
EAN-13
2050001732217
Order Code
55-7764
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 28mm
  • Dimensions, length: 41mm
  • Dimensions, width: 35mm
  • Secondary voltage: 6 V
  • Type (manufacturer type): SPK 03806
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.8VA
Dimensions height: 28mm
Secondary Voltages 6V

Trustpilot