Spitznagel SPK 0312424 Transformer 230V-24V 3VA Vacuum Sealed

Image Representative of Range

Spitznagel SPK 0312424 Transformer 230V-24V 3VA Vacuum Sealed

MPN
SPK 0312424
Brand
Spitznagel
EAN-13
2050003606530
Order Code
10-6706
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/07/2026

The Spitznagel SPK 0312424 is a PCB mount transformer designed with a primary voltage of 230 V and secondary outputs of 2 x 24 V AC, delivering a power rating of 3 VA and a current of 63 mA. This transformer is ideal for integration into printed circuit boards within automation systems. Its compact design makes it suitable for applications where space is limited, such as in industrial controls and electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 3VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32 x 27 x 30 mm
Frequency 50 - 60Hz
Height 30mm
Input Voltage 1 x 230 V
Length 32mm
Number of Inputs 1
Output Current 63mA
Width 27mm

Reviews

Be the first to submit a review

Trustpilot