Spitznagel SPK 02215 PCB Mount Transformer 230V to 15V 2.2VA

MPN
SPK 02215
Brand
Spitznagel
EAN-13
2050001732149
Order Code
55-7757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 39 availableBack-order availability date - 05/12/2026


  • Dimensions, height: 27mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 15 V
  • Type (manufacturer type): SPK 02215
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.2VA
Secondary Voltages 15V

Reviews

Be the first to submit a review

Trustpilot