Spitznagel SPK 0141515 PCB Mount Transformer 230V to 2 x 15V 1.5VA

MPN
SPK 0141515
Brand
Spitznagel
Order Code
55-7753
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 21.8mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 2 x 15 V
  • Type (manufacturer type): SPK 0141515
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 2
Secondary Voltages 2 x 15V

Trustpilot