Spitznagel SPK 01412 PCB Mount Transformer 230V to 12V 1.5VA

MPN
SPK 01412
Brand
Spitznagel
Order Code
55-7747
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 21.8mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 12 V
  • Type (manufacturer type): SPK 01412
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Secondary Voltages 12V

Trustpilot