Spitznagel SPK 00309 PCB Mount Transformer 230V to 9V 0.35VA

MPN
SPK 00309
Brand
Spitznagel
Order Code
55-7726
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 15mm
  • Dimensions, length: 22mm
  • Dimensions, width: 24mm
  • Secondary voltage: 9 V
  • Type (manufacturer type): SPK 00309
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Secondary Voltages 9V

Trustpilot