Spitznagel SPF 1431515 Low Profile PCB Transformer 2 x 115V to 2 x 15 V 14VA

MPN
SPF 1431515
Brand
Spitznagel
Order Code
55-7805

Discontinued



  • Dimensions, height: 24mm
  • Dimensions, length: 58mm
  • Dimensions, width: 69mm
  • Secondary voltage: 2 x 15 V
  • Type (manufacturer type): SPF 1431515
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 15V
Power Rating 14VA

Trustpilot