Spirit Wood Dye Ebony 250ml

Liberon Brand: Liberon

Liberon Spirit Wood Dye is ideal for use on hardwood and furniture restoration, it is a traditional dye which penetrates deep into the wood. It can be mixed together to obtain intermediate shades and can be used for colouring dense hardwoods such as mahogany and oak. It is ideal for colouring previously finished woods i.e. for antique restoration. It is easy to apply, and all colours are intermixable.

Coverage: Approx. 10-12m² per litre.
Drying time: Minimum 6 hours.
Application: Brush or cloth
Usage: Interior.

The Liberon LIBWDSE250 Spirit Wood Dye comes in the following:
Colour: Ebony
Pack size: 250ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Liberon 014424 Spirit Wood Dye Ebony 250ml
Liberon 014424 Spirit Wood Dye Ebony 250ml
Standard range
Order code: 96-4844
MPN: 014424

Despatched within 2 working days - 1 in stock
1+ £7.30
Price per unit Ex VAT
Ebony Wood dye Matt 250ml
Liberon 014425 Spirit Wood Dye Light Oak 250ml
Liberon 014425 Spirit Wood Dye Light Oak 250ml
Standard range
Order code: 96-4845
MPN: 014425

Despatched within 2 working days - 15 in stock
1+ £7.30
Price per unit Ex VAT
Light oak Wood dye Matt 250ml
Liberon 014432 Spirit Wood Dye Dark Oak 250ml
Liberon 014432 Spirit Wood Dye Dark Oak 250ml
Standard range
Order code: 96-4850
MPN: 014432

Despatched within 2 working days - 20 in stock
1+ £7.30
Price per unit Ex VAT
Dark oak Wood dye Matt 250ml

Trustpilot