Sphero 750-0904 Sphero Blueprint Engineering Kit (1-2 Students)

MPN
750-0904
Brand
Sphero
EAN-13
810876029049
Order Code
10-3718
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Sphero Blueprint Bit Kit Sphero Blueprint Engineering Pack Sphero Engineering Kit
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £309.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

Bring engineering excitement to your middle and high school learners at school or at home!

The Blueprint Engineering Kit supports 1–2 learners, helping them grasp foundational engineering and robotics concepts as they design, build, and power working prototypes. Blueprint Engineering helps take mechanical and structural engineering concepts to the next level with power, sensors, and motors—all without the need for programming.

EASY PROTOTYPING: Includes 355 mechanical parts and 17 electrical Bits that are easy to assemble for rapid prototyping due to their practical size and visual and technical simplicity.

LESSONS & UNIT PLANS INCLUDED: Access 100+ hours of in-depth, standards-aligned lessons and unit plans (including over 30 guided builds). Blueprint Engineering is also fully compatible with Blueprint Build unit plans

HANDS-ON PROBLEM SOLVING: Students quickly design, build, and test mechanical and electrical engineering concepts in a single class period.

ENGINEERING & BEYOND: Students explore cross-curricular concepts in robotics, engineering, and design while learning critical thinking, problem-solving, and collaboration skills.

RELEVANT LEARNING: Flexible and standards-aligned lessons and unit plans guide learners through simple and compound machines and calculating mechanical advantage.

BUILD IN CAD: Support CAD curriculums with Blueprint Engineering parts in SolidWorks, OnShape, and STEP files.


Included:

  • 1 Blueprint Build Kit:
  • 339 parts, large storage container
  • 1 Blueprint Build Engineering Expansion Pack:
  • 1 small storage bin
  • 17 bits: Power Bit, Motor Bits (2)
  • 375mm Wire (2)
  • 150mm Wires (4)
  • 1m Distance Sensor
  • Button Bits (2)
  • Rotary Potentiometer Bits (2)
  • Data Display Bit
  • LED Bar Bit
  • Threshold Bit
  • 16 new Mechanical Build Parts
  • 100T Gears (2)
  • Catapult End Effectors (2)
  • 5x5 Plates (2)
  • Wire Clamps (6)
  • Rack Gears (4)
  • Engineering Challenge Cards
Type Sphero Engineering Kit
Engine ring Challenge Cards

Reviews

Be the first to submit a review

Trustpilot