Spelsberg Cable Glands & Bushes Cable gland 612985

Spelsberg Brand: Spelsberg
Spelsberg offers a range of robust cable glands designed for secure cable management, consisting of various sizes and colours, all featuring high ingress protection to ensure durability and reliability in different environments.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute 2 Thread Size Material IP Rating Type Clamp Ø External thread Halogen free Maximum Temperature Min. temperature Spanner size Terminal Ø (max.)
Spelsberg 22744001 Cable Gland M40 IP68 polyamide light grey locknut
Spelsberg 22744001 Cable Gland M40 IP68 polyamide light grey locknut
Standard range
Order code: 07-1603
MPN: 22744001

Despatched within 4 working days - 7 in stock
1+ £7.31
10+ £7.28
50+ £7.24
Price per unit Ex VAT
Grey KVR M40-MGM M40 Plastic IP68 Cable gland 16mm M40 Yes +100°C -25°C 46mm 28mm
Spelsberg 22764001 Cable Gland M40 orange shockproof with locknut
Spelsberg 22764001 Cable Gland M40 orange shockproof with locknut
Order code: 07-1607
MPN: 22764001
1+ £9.81
Price per unit Ex VAT
Orange KVR M40-MGM/or M40 Plastic IP68 Cable gland 16mm M40 Yes +100°C -25°C 46mm 28mm

Trustpilot