Spelsberg 97186688 ceiling Box 71x71x81mm 5pcs VDE certified M5 socket

MPN
97186688
Brand
Spelsberg
EAN-13
4013902901142
Order Code
07-1906
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg ceiling lining box 97186688, measuring 71 x 71 x 81 mm, is designed for effective electrical installations. This durable junction box supports secure wiring connections within ceilings. Typically used in residential and commercial buildings, it ensures safety and orderly cable management.
Type Ceiling lining box
Height 81mm
Length 71mm
Mounting Type Concrete
Size (L x W x H) 71 x 71 x 81 mm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot