Christmas Opening Hours and Delivery Dates here

Spelsberg 97116588 device Box set 300x76x85mm VDE certified 5 pcs

Order Code:

07-1905

Brand: Spelsberg MPN: 97116588 EAN-13: 4013902499229
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Spelsberg 97116588 device lining box is a high-quality junction box set, featuring dimensions of 300 x 76 x 85 mm. Manufactured by Spelsberg, this 5-piece set is designed for secure and organised electrical installations. It is typically used in building and construction sectors for housing electrical connections safely.
Type Device lining box
Dim (L x W x H) 300 x 76 x 85 mm
Height 85mm
Length 300mm
Misc Attribute Device connection box
Mounting Type Concrete
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot