Christmas Opening Hours and Delivery Dates here

Spelsberg 92404001 dry lining Box flame-resistant white cover

Order Code:

07-1899

Brand: Spelsberg MPN: 92404001 EAN-13: 4013902170050
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
91 available to back orderBack-order availability date - 12/01/2026

The Spelsberg dry lining box, model 92404001, is designed with dimensions of 35 mm in diameter and 40 mm in height. This junction box is ideal for electrical installations in plasterboard walls, providing a secure housing for wiring connections. Manufactured by Spelsberg, it is suitable for both residential and commercial applications where discreet and reliable electrical infrastructure is required.
Type Dry lining box
(Ø) 35mm
Colour Green
Dim (Ø x H) 35 mm x 40 mm
Height 40mm
Length 35mm
Misc Attribute Plastic
Mounting Type Cavity wall
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot