Spelsberg 92006501 Cavity Wall Box Ø68x65mm For Thin Walls 1-40mm

Spelsberg 92006501 Cavity Wall Box Ø68x65mm For Thin Walls 1-40mm

MPN
92006501
Brand
Spelsberg
EAN-13
4013902170524
Order Code
13-0005
Country of Origin
Germany

Discontinued


The Spelsberg Cavity wall lining box 92006501 features a circular design with a 68 mm diameter and 65 mm depth, ideal for secure installation within cavity walls. Manufactured by Spelsberg, this junction box is designed for reliable electrical connections, ensuring safety and durability in domestic and commercial settings. Its robust construction makes it especially suitable for housing electrical components within walls, maintaining a neat and efficient setup.
Type Cavity wall lining box
(Ø) 68mm
Depth 65mm
Dim (Ø x D) 68 mm x 65 mm
Factory colour Green
Misc Attribute Switch branch box
Mounting Type Cavity wall

Trustpilot