Spelsberg 86963201 Junction Box 250x200x120mm IP66 orange VDE certified

MPN
86963201
Brand
Spelsberg
EAN-13
4013902652334
Order Code
07-1894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £197.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg 86963201 junction box is an orange, robust enclosure designed with IP66 protection, which makes it dust-tight and water-resistant. Measuring 250 x 200 x 120 mm, it is well-suited for housing electrical connections in both indoor and outdoor environments. This junction box is ideal for safeguarding electrical components in industrial and construction applications.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 250 x 200 x 120 mm
Enclosure Height 120mm
Enclosure Length 250mm
Enclosure Width 200mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot