Spelsberg 86771001 Junction Box orange IP66 150x150x85mm halogen-free

MPN
86771001
Brand
Spelsberg
EAN-13
4013902631322
Order Code
07-1893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £77.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Spelsberg 86771001 junction box is a robust enclosure measuring 150 x 150 x 85 mm in size and is designed to provide a high level of protection with its IP66 rating. Manufactured by Spelsberg, this orange junction box is ideal for safeguarding electrical connections in demanding environments. It is typically used in industrial and outdoor applications where durability and moisture resistance are crucial.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 150 x 150 x 85 mm
Enclosure Height 85mm
Enclosure Length 150mm
Enclosure Width 150mm

Reviews

Be the first to submit a review

Trustpilot