Christmas Opening Hours and Delivery Dates here

Spelsberg 81691001 Junction Box 180x180x91mm grey IP65 sealing set

Order Code:

07-1889

Brand: Spelsberg MPN: 81691001 EAN-13: 4013902110216
Qty Unit Price (Ex VAT)
1+ £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 81691001 joint box is a robust grey enclosure measuring 180 x 180 x 91 mm, rated IP65 for excellent protection against dust and water. This durable junction box is ideal for outdoor and industrial electrical installations, providing secure housing for connections. It is designed for versatile use in both commercial and residential settings where environmental resistance is essential.
Type Joint box
Material Plastic
Colour Grey
Dimensions (L x W x H) 180 x 180 x 91 mm
Height 91mm
IP Rating IP65
Length 180mm
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot