Spelsberg 81190701 Abox Joint Box 94x94x56 mmgrey IP65 sealing range 8-18.5 mm

MPN
81190701
Brand
Spelsberg
EAN-13
4013902402410
Order Code
07-1888
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Spelsberg joint box measures 94 x 94 x 56 mm and is grey with an IP65 rating, ensuring it is dust-tight and protected against water jets. Typically used in electrical installations, it is suitable for both indoor and outdoor environments. The box offers reliable protection for electrical connections, making it ideal for residential or industrial use.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 94 x 94 x 56 mm
Enclosure Height 56mm
Enclosure Length 94mm
Enclosure Width 94mm
IP Rating IP65

Trustpilot