Spelsberg 80680701 Joint Box 110x110x67mm grey IP65 screwless terminal

MPN
80680701
Brand
Spelsberg
EAN-13
4013902931071
Order Code
07-1880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box measures 110 x 110 x 67 mm and is grey in colour. It features an IP65 rating, ensuring it is dust-tight and protected against water jets, making it suitable for outdoor use. Common applications include electrical installations in residential and commercial settings.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot