Spelsberg 80490701 Joint Box 93x93x55mm Grey IP65 VDE-tested DIN IEC 60670

MPN
80490701
Brand
Spelsberg
EAN-13
4013902110056
Order Code
07-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Manufactured by Spelsberg, the 80490701 joint box measures 93 x 93 x 55 mm and comes in grey with an IP65 rating for protection. It is ideal for distribution, providing a secure enclosure for electrical connections in moist environments. Typical applications include use as a junction box in residential or commercial electrical installations.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 93 x 93 x 55 mm
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot