Spelsberg 80440001 Junction box Grey 102x102x57mm IP66 Wet Room 1pc

MPN
80440001
Brand
Spelsberg
EAN-13
4013902661473
Order Code
17-6078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.55 £5.37
10+ £5.18 £5.02
100+ £5.07 £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Spelsberg 80440001, also known as 3062246, is designed for high-performance electrical installations. This robust junction box measures 102 x 102 x 57 mm and is constructed with durable materials to ensure long-lasting reliability in demanding environments. It is rated to IP66, making it suitable for wet rooms where protection from dust and powerful water jets is required. The grey enclosure is engineered to facilitate secure and efficient cable management, ideal for use in industrial, commercial, and residential applications where maintaining a watertight seal is essential. Its compatibility with various cable types makes it a versatile choice for engineers looking to implement safe and reliable wiring solutions.
Type Junction box
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 102 x 102 x 57 mm
Content 1
Enclosure Height 57mm
Enclosure Length 102mm
Enclosure Width 102mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot