Spelsberg 80340701 Joint Box 80x80x52mm Grey IP65 5-pin terminal

Image Representative of Range

Spelsberg 80340701 Joint Box 80x80x52mm Grey IP65 5-pin terminal

MPN
80340701
Brand
Spelsberg
EAN-13
4013902110025
Order Code
07-1875
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Spelsberg 80340701 joint box, measuring 80 x 80 x 52 mm, is a durable grey enclosure with an IP65 rating. It is designed for secure electrical connections and protection against dust and water in harsh environments. Commonly used in industrial and outdoor settings, it ensures reliable performance in challenging conditions.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 80 x 80 x 52 mm
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP65

Trustpilot