Spelsberg 80270701 Junction Box red 80x80x52mm IP65 self-sealing

MPN
80270701
Brand
Spelsberg
EAN-13
4013902111015
Order Code
07-1873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.61
10+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box is a durable enclosure measuring 80 x 80 x 52 mm, designed for robust protection with an IP65 rating. It is ideal for outdoor electrical connections, preventing dust and water ingress. Commonly used in industrial and commercial settings, it provides a secure and reliable solution for electrical junctions.
Type Joint box
Material Plastic
Protection Rating IP65
Colour Red
Dimensions (L x W x H) 80 x 80 x 52 mm
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot