Spelsberg 80240201 Junction Box 87x152x52mm grey IP66 VDE certified

MPN
80240201
Brand
Spelsberg
EAN-13
4013902662739
Order Code
07-1870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
36+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36
Despatched same day - 34 in stockContact us for additional availability

The Spelsberg Abox 025/2-L junction box is a grey, durable enclosure with dimensions of 87 x 152 x 52 mm and a high protection rating of IP66. It is designed for use in harsh environments to protect electrical connections from dust and water ingress. Ideal for outdoor applications, this robust junction box ensures reliable safeguarding for electrical installations.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 87 x 152 x 52 mm
Enclosure Height 52mm
Enclosure Length 87mm
Enclosure Width 152mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot