Spelsberg 80210201 Junction Box 87x152x52mm white IP66 VDE certified

MPN
80210201
Brand
Spelsberg
EAN-13
4013902663002
Order Code
07-1867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Spelsberg 80210201 junction box is a robust enclosure with dimensions of 87 x 152 x 52 mm, featuring a white finish and IP66 rating for excellent protection against dust and water. Ideal for outdoor electrical installations, it safeguards connections from environmental hazards. This reliable component is commonly used in industrial and residential applications to house and protect wiring interfaces.
Type Junction box
Material Plastic
Protection Rating IP66
Colour White
Dimensions (L x W x H) 87 x 152 x 52 mm
Enclosure Height 52mm
Enclosure Length 87mm
Enclosure Width 152mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot