Spelsberg 80200301 Junction Box black IP66 152x87x52mm VDE certified

MPN
80200301
Brand
Spelsberg
EAN-13
4013902663309
Order Code
07-1866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Spelsberg 80200301 junction box is a robust enclosure measuring 87 x 152 x 52 mm in black, offering excellent protection with an IP66 rating. It is ideal for safeguarding electrical connections in various outdoor or industrial environments. This durable box is commonly used in building installations and industrial applications.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 87 x 152 x 52 mm
Enclosure Height 52mm
Enclosure Length 87mm
Enclosure Width 152mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot