Spelsberg 79501301 AK MPS 3 Mounting Plate Steel LxW 240x390mm

MPN
79501301
Brand
Spelsberg
EAN-13
4013902879991
Order Code
13-0002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg AK MPS 3 mounting plate is made of steel and measures 240 mm by 390 mm, designed for plastic casings. It is compatible with AKL/AKi 3 enclosures. Typical applications include securing electronic components within cabinets and case accessories.
Type Mounting plate
Material Steel plate
Enclosure Length 240mm
Enclosure Width 390mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 3
Dimensions (L x W) 240 mm x 390 mm
Material thickness 2mm
Misc Attribute AK MPS 3
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot