Spelsberg 79500401 AK MPI 4 Mounting Plate 240x540 mm Insulator

MPN
79500401
Brand
Spelsberg
EAN-13
4013902062799
Order Code
13-0000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £44.46
10+ £43.77
50+ £43.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg 79500401 AK MPI 4 mounting plate is designed for plastic casings, measuring 240 mm by 540 mm. It acts as an insulator and is compatible with AKL/AKi 4 systems. Typical applications include use as an enclosure accessory in cabinets and case assembly projects.
Type Mounting plate
Material Insulator
Enclosure Length 240mm
Enclosure Width 540mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 4 - t
Dimensions (L x W) 240 mm x 540 mm
Material thickness 4mm
Misc Attribute AK MPI 4

Reviews

Be the first to submit a review

Trustpilot