Spelsberg 79500201 AK MPI 2 Mounting Plate 240x240mm Insulator

MPN
79500201
Brand
Spelsberg
EAN-13
4013902062775
Order Code
12-9998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg AK MPI 2 mounting plate, measuring 240 mm x 240 mm, is designed for plastic casings and acts as an insulator. It is compatible with AKL/AKi 2 units, offering robust support for electrical components. Commonly used in cabinet and enclosure applications, it ensures secure and reliable installations.
Type Mounting plate
Material Insulator
Enclosure Length 240mm
Enclosure Width 240mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 2 - t
Dimensions (L x W) 240 mm x 240 mm
Material thickness 4mm
Misc Attribute AK MPI 2

Reviews

Be the first to submit a review

Trustpilot