Spelsberg 79500101 AK MPI 1 Mounting Plate 240x112mm Insulating Material

MPN
79500101
Brand
Spelsberg
EAN-13
4013902062768
Order Code
12-9997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg AK MPI 1 mounting plate is designed for plastic casings, measuring 240 mm x 112 mm. It is made from insulating material and compatible with AKL and AKi 1 models. This mounting plate is typically used in electrical cabinets and other enclosure applications.
Type Mounting plate
Material Insulating material
Enclosure Length 240mm
Enclosure Width 112mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 1
Dimensions (L x W) 240 mm x 112 mm
Material thickness 4mm
Misc Attribute AK MPI 1

Reviews

Be the first to submit a review

Trustpilot