Spelsberg 79032201 Terminal Clamp 76 A 15 Points DIN Rail Green

MPN
79032201
Brand
Spelsberg
EAN-13
4013902612154
Order Code
07-1855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Spelsberg manufactures the 79032201 terminal, which is rated at 76 amps and designed for efficient electrical connections. The terminal features a robust build suitable for a variety of industrial applications. It is ideal for reliable and safe electrical distribution in complex systems.
Type Terminal
Depth 30mm
Dim (W x H x D) 18 x 90 x 30 mm
Height 90mm
Misc Attribute protection against accidental contact
Nominal Current 76A
Nominal current - rounded value 76A
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot