Spelsberg 79032101 Terminal 76A 15 Clamps DIN Rail Mount Blue

MPN
79032101
Brand
Spelsberg
EAN-13
4013902612123
Order Code
07-1854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg terminal 79032101 is a single piece electrical component designed for secure electrical connections. It features a KLS N 1/14-SL model, suitable for reliable wiring applications. Commonly used in industrial and residential electrical installations, it ensures stability and safety.
Type Terminal
Depth 30mm
Dim (W x H x D) 18 x 90 x 30 mm
Height 90mm
Misc Attribute protection against accidental contact
Nominal Current 76A
Nominal current - rounded value 76A
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot