Spelsberg 74900101 ZKi 1 Meter Box IP65 Transparent Cover IK08 Halogen-Free

MPN
74900101
Brand
Spelsberg
EAN-13
4013902941292
Order Code
12-9995
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 29/09/2026

The Spelsberg 74900101 ZKi 1 meter box is a surface-mount switchboard cabinet designed for efficient electrical distribution. Crafted by Spelsberg, this durable and reliable meter box is ideal for housing fuses and electrical meters. It is commonly used in residential and commercial settings to ensure safe and organised electrical connections.
Type Meter box
Dimensions (W x H x D) 250 x 370 x 193 mm
Number of Ways Not Applicable
Colour Grey
Depth 193mm
Height 370mm
Mounting Type Surface-mount
Weight 0
Width 250mm
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot