Spelsberg 73641201 AKi Distribution Board 12-Partition Surface-Mount

MPN
73641201
Brand
Spelsberg
EAN-13
4013902890736
Order Code
12-9994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Spelsberg's Aki 12 distribution board, model 73641201, is a surface-mount unit featuring 12 partitions and a single row, making it suitable for organising electrical circuits. This distribution cabinet is typically used in residential or commercial settings to house and protect electrical connections and fuses. Its robust design ensures reliable performance in managing electrical systems.
Type Distribution board
Dimensions (W x H x D) 250 x 200 x 122 mm
Number of Ways 12
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AKi 12
Mounting Type Surface-mount
Number of partitions 12
Number of Rows 1
Weight 0
Width 250mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot