Spelsberg 73640501 AKi 05 Distribution Board IP65 UV-resistant 5 Partitions

MPN
73640501
Brand
Spelsberg
EAN-13
4013902890712
Order Code
12-9992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Spelsberg distribution board AKi 05 is a surface-mounted unit with five partitions and one row. Suitable for organising electrical circuits, it is typically used in residential or commercial settings for reliable power distribution. Manufactured by Spelsberg, the board is designed for secure and efficient electrical infrastructure management.
Type Distribution board
Dimensions (W x H x D) 125 x 200 x 122 mm
Number of Ways 5
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AKi 05
Mounting Type Surface-mount
Number of partitions 5
Number of Rows 1
Weight 0
Width 125mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot