Spelsberg 73540501 AK 05 Switchboard Cabinet 1-Row IP65 5-Partitions

MPN
73540501
Brand
Spelsberg
EAN-13
4013902063147
Order Code
12-9988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Spelsberg 73540501 AK 05 switchboard cabinet is a surface-mount distribution cabinet with 5 partitions and 1 row, containing 1 piece. Manufactured by Spelsberg, it serves as a reliable and robust electrical fuse box. It is typically used for organising and protecting electrical connections in residential, commercial, or industrial settings.
Type Switchboard cabinet
Dimensions (W x H x D) 125 x 200 x 122 mm
Number of Ways 5
Colour Grey
Depth 122mm
Height 200mm
Misc Attribute AK 05
Mounting Type Surface-mount
Number of partitions 5
Number of Rows 1
Weight 0
Width 125mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot