Spelsberg 73362801 AK 28 Plus Distribution Board 2-Row IP65 28 Divisions

MPN
73362801
Brand
Spelsberg
EAN-13
4013902496860
Order Code
12-9986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £233.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

The Spelsberg AK 28 Plus distribution board is a surface-mount switchboard cabinet with 28 partitions and 2 rows, making it ideal for efficient electrical distribution. Manufactured by Spelsberg, this fuse box is designed for organized electrical system management. Typically used in residential and commercial settings, it ensures reliable circuit protection and distribution.
Type Distribution board
Dimensions (W x H x D) 315 x 600 x 155 mm
Number of Ways 28
Colour Grey
Depth 155mm
Height 600mm
Mounting Type Surface-mount
Number of partitions 28
Number of Rows 2
Width 315mm
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot