Spelsberg 73351401 AK-F 14 distribution board 1-row 14 partitions

MPN
73351401
Brand
Spelsberg
EAN-13
4013902515448
Order Code
07-1819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £107.56 £106.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg AK-F 14 distribution board features 14 partitions and one row, making it suitable for organising electrical connections. This switchboard cabinet is ideal for residential or commercial installations where space-efficient and organised distribution of electrical circuits is needed. Manufactured by Spelsberg, it ensures reliable and safe electrical distribution management.
Type Distribution board
Enclosure Length 155mm
Enclosure Width 315mm
Enclosure Height 300mm
Ingress Protection Rating IP65
Colour Grey
Depth 155mm
Dimensions (W x H x D) 315 x 300 x 155 mm
Number of partitions 14
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot