Spelsberg 73351001 AK-F 14 Universal Enclosure 1pc grey plastic

MPN
73351001
Brand
Spelsberg
EAN-13
4013902575671
Order Code
07-1817
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    AK-F 14 L-g AK-F 14 L-t AK-F/DMS 14 L-t
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 08/10/2026

The Spelsberg AK-F 14 L-g is a plastic universal enclosure in grey, suitable for a variety of applications requiring protection for electrical components. Manufactured by Spelsberg, this durable enclosure ensures reliable safeguarding for indoor or outdoor use. It is commonly employed in both commercial and residential settings to house sensitive equipment securely.
Type Universal enclosure
Material Plastic
Enclosure Height 300mm
Enclosure Width 315mm
Colour Grey
Depth 147mm
Dimensions (W x H x D) 315 x 300 x 147 mm
Internal depth 122mm
IP Rating IP65
Misc Attribute 1 Surface-mounted
Misc Attribute 2 AK-F 14 L-g

Reviews

Be the first to submit a review

Trustpilot