Spelsberg 73331101 AK-F/DMS 14 L-t grey plastic Enclosure 1pc 125A

MPN
73331101
Brand
Spelsberg
EAN-13
4013902575619
Order Code
07-1814
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    AK-F 14 L-g AK-F 14 L-t AK-F/DMS 14 L-t
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 08/10/2026

The Spelsberg AK-F/DMS 14 L-t 73331101 is a grey plastic universal enclosure. It is designed to protect electrical components in various settings. Typically used in industrial and commercial applications, it ensures safety and durability.
Type Universal enclosure
Material Plastic
Enclosure Height 300mm
Enclosure Width 315mm
Colour Grey
Depth 147mm
Dimensions (W x H x D) 315 x 300 x 147 mm
Internal depth 122mm
IP Rating IP65
Misc Attribute 1 Surface-mounted
Misc Attribute 2 AK-F/DMS 14 L-t

Reviews

Be the first to submit a review

Trustpilot