Spelsberg 72830201 STV 502-S Surface-Mount Distribution Board 5 Parts

MPN
72830201
Brand
Spelsberg
EAN-13
4013902934508
Order Code
12-9981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Spelsberg STV 502-S distribution board is a surface-mount switchboard cabinet, designed with five partitions and one row, making it ideal for efficient electrical organisation. Manufactured by Spelsberg, this distribution cabinet is well-suited for residential or commercial fuse box applications. It ensures streamlined management of electrical circuits within a single unit.
Type Distribution board
Dimensions (W x H x D) 125 x 200 x 122 mm
Number of Ways 5
Colour Grey
Depth 122mm
Height 200mm
Mounting Type Surface-mount
Number of partitions 5
Number of Rows 1
Weight 4.4
Width 125mm

Reviews

Be the first to submit a review

Trustpilot