Spelsberg 72202401 GEOS-S Mounting Plate 225x150x4mm polycarbonate

MPN
72202401
Brand
Spelsberg
EAN-13
4013902644643
Order Code
07-1807
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.92 £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Spelsberg mounting plate GEOS-S EPT 3040, made from durable polycarbonate, measures 225 x 150 x 4 mm. It is designed as an enclosure accessory, providing a reliable solution for organising and securing equipment within a housing. This product is typically used in electrical and industrial applications where sturdy mounting is essential.
Type Mounting plate
Dim (L x W x H) 225 x 150 x 4 mm
Height 4mm
Length 225mm
Material Polycarbonate (PC)
Misc Attribute GEOS-S EPT 3040
Width 150mm

Reviews

Be the first to submit a review

Trustpilot