Spelsberg 72001401 GEOS Mounting Plate 350x250x2 mmsheet steel

MPN
72001401
Brand
Spelsberg
EAN-13
4013902614134
Order Code
07-1793
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg mounting plate, with dimensions of 350 x 250 x 2 mm, is designed for use in enclosure accessories. This high-quality mounting plate is made from durable materials, ensuring reliable support for electrical installations. It is typically used in industrial and commercial applications for securely mounting various components within enclosures.
Type Mounting plate
Dim (L x W x H) 350 x 250 x 2 mm
Height 2mm
Length 350mm
Material Steel
Misc Attribute GEOS MPS-3040
Width 250mm

Reviews

Be the first to submit a review

Trustpilot