Spelsberg 72001301 GEOS MPS-3030 steel Mounting Plate 250x250x2mm

MPN
72001301
Brand
Spelsberg
EAN-13
4013902614103
Order Code
07-1792
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg GEOS MPS-3030 is a steel mounting plate with dimensions of 250 x 250 x 2 mm. This accessory is ideal for securely fitting inside enclosures, enhancing organisational and installation efficiency. It is typically used in electrical installations to mount components safely within an enclosure.
Type Mounting plate
Dim (L x W x H) 250 x 250 x 2 mm
Height 2mm
Length 250mm
Material Steel
Misc Attribute GEOS MPS-3030
Width 250mm

Reviews

Be the first to submit a review

Trustpilot