Spelsberg 72000401 GEOS Mounting Plate 350x250x5mm with screws

MPN
72000401
Brand
Spelsberg
EAN-13
4013902614042
Order Code
07-1791
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.85 £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg mounting plate, part number 72000401, measures 350 x 250 x 5 mm and is made of insulant material. This accessory is designed for use in electrical enclosures, enhancing installation versatility and safety. It is ideal for supporting and organising electrical components within cabinetry.
Type Mounting plate
Dim (L x W x H) 350 x 250 x 5 mm
Height 5mm
Length 350mm
Material Insulant
Misc Attribute GEOS MPI-3040
Width 250mm

Reviews

Be the first to submit a review

Trustpilot