Spelsberg 72000301 GEOS MPI-3030 Mounting Plate 250x250x5mm insulant

MPN
72000301
Brand
Spelsberg
EAN-13
4013902614011
Order Code
07-1790
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.23 £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg mounting plate, with dimensions of 250 x 250 x 5 mm, is a reliable accessory designed for enclosures. Made from durable insulant, this mounting plate is ideal for securing electrical components within industrial settings. Common applications include electrical and electronic installations where stable and safe mounting is necessary.
Type Mounting plate
Dim (L x W x H) 250 x 250 x 5 mm
Height 5mm
Length 250mm
Material Insulant
Misc Attribute GEOS MPI-3030
Width 250mm

Reviews

Be the first to submit a review

Trustpilot