Spelsberg 71074301 GEOS-S 4030-22-o switchboard cabinet polycarbonate

MPN
71074301
Brand
Spelsberg
EAN-13
4013902640577
Order Code
07-1788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £219.62
10+ £203.62
50+ £188.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Spelsberg manufactures the GEOS-S 4030-22-o switchboard cabinet made from durable polycarbonate. The cabinet measures 500 x 400 x 226 mm, offering robust protection for electrical components. It is typically used in industrial and commercial settings to house and organise electrical distribution equipment.
Type Switchboard cabinet
Material Polycarbonate (PC)
Enclosure Length 500mm
Enclosure Width 400mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 500 x 400 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-S 4030-22-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot