Spelsberg 7101501 GTi Mounting Plate 580x380mm Insulating Material

MPN
7101501
Brand
Spelsberg
EAN-13
4013902050871
Order Code
12-9976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £83.25
10+ £82.28
50+ £81.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 14/11/2026

The Spelsberg Gti GMI 5 mounting plate is designed for plastic casings, measuring 580 mm by 380 mm. Made from insulating material, it enhances safety and compatibility with GTi 5 systems. Typically used as a component in cabinets and case accessories, it suits various enclosure accessories applications.
Type Mounting plate
Material Insulating material
Enclosure Length 580mm
Enclosure Width 380mm
Ingress Protection Rating N/A
Compatible with (details) GTi 5
Dimensions (L x W) 580 mm x 380 mm
Material thickness 5mm
Misc Attribute 1 Gti GMI 5
Misc Attribute 2 GMI 5

Reviews

Be the first to submit a review

Trustpilot